
CQT1-0.250 | |
---|---|
DigiKey Part Number | 315-CQT1-0.250-ND |
Manufacturer | |
Manufacturer Product Number | CQT1-0.250 |
Description | TAPE FILM AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.101.95000 | kr.101.95 |
10 | kr.77.67000 | kr.776.70 |
25 | kr.70.10560 | kr.1,752.64 |
50 | kr.65.03300 | kr.3,251.65 |
100 | kr.60.46080 | kr.6,046.08 |
250 | kr.55.10120 | kr.13,775.30 |
500 | kr.51.50822 | kr.25,754.11 |
1.000 | kr.48.26970 | kr.48,269.70 |
Unit Price without VAT: | kr.101.95000 |
---|---|
Unit Price with VAT: | kr.127.43750 |