
CQT1-0.125 | |
---|---|
DigiKey Part Number | 315-CQT1-0.125-ND |
Manufacturer | |
Manufacturer Product Number | CQT1-0.125 |
Description | TAPE FILM AMBER 1/8"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Amber 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.13" (3.18mm) 1/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.94.34000 | kr.94.34 |
10 | kr.71.80200 | kr.718.02 |
25 | kr.64.79120 | kr.1,619.78 |
50 | kr.60.08960 | kr.3,004.48 |
100 | kr.55.85090 | kr.5,585.09 |
250 | kr.50.88180 | kr.12,720.45 |
500 | kr.47.55072 | kr.23,775.36 |
1.000 | kr.44.54803 | kr.44,548.03 |
Unit Price without VAT: | kr.94.34000 |
---|---|
Unit Price with VAT: | kr.117.92500 |