UPS0J471MC40808 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.4.30670
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.2.24341
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.2.53394
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.755
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.64804
Datasheet
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS0J471MC40808

DigiKey Part Number
4191-UPS0J471MC40808-ND
Manufacturer
Manufacturer Product Number
UPS0J471MC40808
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS0J471MCG0808Chinsan (Elite)04191-UPS0J471MCG0808-NDkr.4.30670Parametric Equivalent
UPS0J471MNN0808Chinsan (Elite)04191-UPS0J471MNN0808-NDkr.2.24341Parametric Equivalent
UPS0J471MNN0808EUChinsan (Elite)04191-UPS0J471MNN0808EU-NDkr.2.53394Parametric Equivalent
PLF0J471MCO6Nichicon4.755493-3013-NDkr.5.64000Parametric Equivalent
RL80J471MDN1Nichicon0493-16578-NDkr.1.64804Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.84002kr.4,840.02
Manufacturers Standard Package
Unit Price without VAT:kr.4.84002
Unit Price with VAT:kr.6.05003