Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PF1E102MPN1020R | |
|---|---|
DigiKey Part Number | 4191-PF1E102MPN1020RCT-ND - Cut Tape (CT) 4191-PF1E102MPN1020RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1E102MPN1020R |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.085 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK1E102MNN1020 | Chinsan (Elite) | 0 | 4191-EK1E102MNN1020-ND | kr.3.04368 | Parametric Equivalent |
| EL1E102MPN1020 | Chinsan (Elite) | 0 | 4191-EL1E102MPN1020CT-ND | kr.4.56000 | Parametric Equivalent |
| PF1V102MP51020R | Chinsan (Elite) | 1.261 | 4191-PF1V102MP51020RCT-ND | kr.11.29000 | Parametric Equivalent |
| 35PX1000MEFC10X20 | Rubycon | 17.160 | 1189-1745-ND | kr.5.58000 | Parametric Equivalent |
| 860020475018 | Würth Elektronik | 3.366 | 732-8835-1-ND | kr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.23519 | kr.988.15 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |






