
PF1V102MP51020R | |
|---|---|
DigiKey Part Number | 4191-PF1V102MP51020RCT-ND - Cut Tape (CT) 4191-PF1V102MP51020RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1V102MP51020R |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.049 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.185 A @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.32300 | kr.73.23 |
| 50 | kr.5.67940 | kr.283.97 |
| 100 | kr.5.16080 | kr.516.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.07084 | kr.3,256.67 |
| 1.600 | kr.3.82270 | kr.6,116.32 |
| 2.400 | kr.3.69757 | kr.8,874.17 |
| 4.000 | kr.3.55807 | kr.14,232.28 |
| 5.600 | kr.3.47611 | kr.19,466.22 |
| 8.000 | kr.3.39695 | kr.27,175.60 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

