



LGX2E471MELA35 | |
|---|---|
DigiKey Part Number | 493-8013-ND |
Manufacturer | |
Manufacturer Product Number | LGX2E471MELA35 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2E471MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.06000 | kr.35.06 |
| 10 | kr.24.18700 | kr.241.87 |
| 50 | kr.19.69580 | kr.984.79 |
| 250 | kr.16.76904 | kr.4,192.26 |
| 500 | kr.15.84848 | kr.7,924.24 |
| 1.000 | kr.15.08419 | kr.15,084.19 |
| 2.500 | kr.14.26944 | kr.35,673.60 |
| Unit Price without VAT: | kr.35.06000 |
|---|---|
| Unit Price with VAT: | kr.43.82500 |

