Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PF1V470MPN0511U | |
|---|---|
DigiKey Part Number | 4191-PF1V470MPN0511UCT-ND - Cut Tape (CT) 4191-PF1V470MPN0511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1V470MPN0511U |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF1H470MP20511U | Chinsan (Elite) | 0 | 4191-PF1H470MP20511UTB-ND | kr.0.15961 | Parametric Equivalent |
| 476CKE035M | CORNELL DUBILIER KNOWLES | 2.613 | 1572-1473-ND | kr.1.59000 | Parametric Equivalent |
| 860020572006 | Würth Elektronik | 7.451 | 732-8940-1-ND | kr.0.76000 | Parametric Equivalent |
| ESH476M035AC3AA | KEMET | 0 | 399-ESH476M035AC3AA-ND | kr.0.27835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.28229 | kr.564.58 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |





