EL1E102MPN1020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.3.04368
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1.261
Unit Price: kr.11.29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 17.292
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.371
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 947
Unit Price: kr.10.65000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1E102MPN1020

DigiKey Part Number
4191-EL1E102MPN1020CT-ND - Cut Tape (CT)
4191-EL1E102MPN1020TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EL1E102MPN1020
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2313 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.986 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EK1E102MNN1020Chinsan (Elite)04191-EK1E102MNN1020-NDkr.3.04368Parametric Equivalent
PF1E102MPN1020RChinsan (Elite)04191-PF1E102MPN1020RCT-NDkr.3.99000Parametric Equivalent
PF1V102MP51020RChinsan (Elite)1.2614191-PF1V102MP51020RCT-NDkr.11.29000Parametric Equivalent
35PX1000MEFC10X20Rubycon17.2921189-1745-NDkr.5.58000Parametric Equivalent
860020475018Würth Elektronik3.371732-8835-1-NDkr.3.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.44346kr.1,154.77
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000