EJ1E101MNN6311U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.99348
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1.827
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.22247
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.22247
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.99348
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.28229
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.022
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Surge
In Stock: 940
Unit Price: kr.1.65000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1E101MNN6311U

DigiKey Part Number
4191-EJ1E101MNN6311U-ND
Manufacturer
Manufacturer Product Number
EJ1E101MNN6311U
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
102 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Active
Impedance
850 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG1E101MNN6311UChinsan (Elite)04191-EG1E101MNN6311U-NDkr.0.99348Parametric Equivalent
EJ1E101MP26311UChinsan (Elite)1.8274191-EJ1E101MP26311UCT-NDkr.1.46000Parametric Equivalent
EJ1V101MP26311P9UChinsan (Elite)04191-EJ1V101MP26311P9UTB-NDkr.0.22247Parametric Equivalent
EY1E101MP26311UChinsan (Elite)04191-EY1E101MP26311UTB-NDkr.0.22247Parametric Equivalent
EY1V101MNN6311EP5UChinsan (Elite)04191-EY1V101MNN6311EP5U-NDkr.0.99348Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.66773kr.667.73
Manufacturers Standard Package
Unit Price without VAT:kr.0.66773
Unit Price with VAT:kr.0.83466