Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG1E101MNN6311U | |
|---|---|
DigiKey Part Number | 4191-EG1E101MNN6311U-ND |
Manufacturer | |
Manufacturer Product Number | EG1E101MNN6311U |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 238 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EJ1E101MNN6311U | Chinsan (Elite) | 0 | 4191-EJ1E101MNN6311U-ND | kr.0.66773 | Parametric Equivalent |
| EJ1E101MP26311U | Chinsan (Elite) | 1.827 | 4191-EJ1E101MP26311UCT-ND | kr.1.46000 | Parametric Equivalent |
| EJ1V101MP26311P9U | Chinsan (Elite) | 0 | 4191-EJ1V101MP26311P9UTB-ND | kr.0.22247 | Parametric Equivalent |
| EY1E101MP26311U | Chinsan (Elite) | 0 | 4191-EY1E101MP26311UTB-ND | kr.0.22247 | Parametric Equivalent |
| EY1V101MNN6311EP5U | Chinsan (Elite) | 0 | 4191-EY1V101MNN6311EP5U-ND | kr.0.99348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99348 | kr.993.48 |
| Unit Price without VAT: | kr.0.99348 |
|---|---|
| Unit Price with VAT: | kr.1.24185 |




