ED1C101MP20511EP5U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.15961
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.43626
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 222.736
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.465
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.495
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4.604
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.857
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.558
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24248
Datasheet

Parametric Equivalent


Surge
In Stock: 309
Unit Price: kr.1.33000
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1C101MP20511EP5U

DigiKey Part Number
4191-ED1C101MP20511EP5UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1C101MP20511EP5U
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
142.5 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
285 mA @ 100 kHz
Part Status
Active
Impedance
800 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EK1C101MP20511UChinsan (Elite)04191-EK1C101MP20511UTB-NDkr.0.15961Parametric Equivalent
PF1C101MNN0511UChinsan (Elite)04191-PF1C101MNN0511U-NDkr.0.43626Parametric Equivalent
107CKE025MEMCORNELL DUBILIER KNOWLES222.7361572-1039-NDkr.2.09000Parametric Equivalent
16YXG100MEFC5X11Rubycon2.4651189-1135-NDkr.1.46000Parametric Equivalent
25YXS100MEFC5X11Rubycon2.4951189-25YXS100MEFC5X11-NDkr.2.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.22247kr.444.94
Manufacturers Standard Package
Unit Price without VAT:kr.0.22247
Unit Price with VAT:kr.0.27809