
CED1H470MCB6377F2 | |
|---|---|
DigiKey Part Number | 4191-CED1H470MCB6377F2TR-ND - Tape & Reel (TR) 4191-CED1H470MCB6377F2CT-ND - Cut Tape (CT) 4191-CED1H470MCB6377F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1H470MCB6377F2 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 185 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476AXZ050M | CORNELL DUBILIER KNOWLES | 19.530 | 1572-476AXZ050MCT-ND | kr.4.18000 | Parametric Equivalent |
| 865060645008 | Würth Elektronik | 1.367 | 732-8548-1-ND | kr.3.55000 | Parametric Equivalent |
| 865080645012 | Würth Elektronik | 1.797 | 732-8457-1-ND | kr.2.09000 | Parametric Equivalent |
| MAL214297108E3 | Vishay Beyschlag/Draloric/BC Components | 890 | 56-MAL214297108E3CT-ND | kr.7.73000 | Parametric Equivalent |
| VEJ470M1HTR-0607S | Surge | 705 | 4403-VEJ470M1HTR-0607SCT-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.75000 | kr.17.50 |
| 50 | kr.1.28960 | kr.64.48 |
| 100 | kr.1.14180 | kr.114.18 |
| 500 | kr.0.88836 | kr.444.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80816 | kr.808.16 |
| 2.000 | kr.0.74140 | kr.1,482.80 |
| 3.000 | kr.0.70771 | kr.2,123.13 |
| 5.000 | kr.0.67015 | kr.3,350.75 |
| 7.000 | kr.0.64806 | kr.4,536.42 |
| 10.000 | kr.0.62671 | kr.6,267.10 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

