



DC1C-A1AA | |
|---|---|
DigiKey Part Number | CH290-ND |
Manufacturer | |
Manufacturer Product Number | DC1C-A1AA |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 204gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.46000 | kr.36.46 |
| 10 | kr.30.18200 | kr.301.82 |
| 25 | kr.27.99880 | kr.699.97 |
| 50 | kr.26.45040 | kr.1,322.52 |
| 100 | kr.24.98890 | kr.2,498.89 |
| 250 | kr.23.17888 | kr.5,794.72 |
| 500 | kr.21.89596 | kr.10,947.98 |
| 1.200 | kr.20.37517 | kr.24,450.20 |
| Unit Price without VAT: | kr.36.46000 |
|---|---|
| Unit Price with VAT: | kr.45.57500 |










