
2213614-1 | |
|---|---|
DigiKey Part Number | A125702TR-ND - Tape & Reel (TR) A125702CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213614-1 |
Description | HERM BLADE & REC,2 POS,LATCH,SEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board or Cable 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213614-1 Models |
Category | Fastening Type Locking Ramp |
Manufacturer TE Connectivity AMP Connectors | Housing Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Style Board to Board or Cable | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Blade and Receptacle, Hermaphroditic | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Voltage Rating 125V |
Mounting Type Board Cutout, Surface Mount, Right Angle | Current Rating (Amps) 6A |
Termination Solder | Base Product Number |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.8.85700 | kr.88.57 |
| 100 | kr.7.52370 | kr.752.37 |
| 500 | kr.6.71570 | kr.3,357.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.52304 | kr.6,523.04 |
| 2.000 | kr.6.21184 | kr.12,423.68 |
| 3.000 | kr.6.03674 | kr.18,110.22 |
| 5.000 | kr.5.82323 | kr.29,116.15 |
| 7.000 | kr.5.68674 | kr.39,807.18 |
| 10.000 | kr.5.54555 | kr.55,455.50 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |











