HHXJ250ARA471MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.9.83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 643
Unit Price: kr.19.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 590
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.769
Unit Price: kr.12.36000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 551
Unit Price: kr.15.09000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 485
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 637
Unit Price: kr.11.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.430
Unit Price: kr.13.06000
Datasheet
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ250ARA471MJA0G

DigiKey Part Number
565-HHXJ250ARA471MJA0GTR-ND - Tape & Reel (TR)
565-HHXJ250ARA471MJA0GCT-ND - Cut Tape (CT)
565-HHXJ250ARA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ250ARA471MJA0G
Description
CAP ALUMHYB 470UF 20% 25V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ250ARA471MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ250GRA471MJA0GChemi-Con0565-HHXJ250GRA471MJA0GCT-NDkr.9.83000Parametric Equivalent
25PJV470M10X10.5Rubycon6431189-4303-1-NDkr.19.78000Parametric Equivalent
A783MN477M1ELAS020KEMET590399-A783MN477M1ELAS020CT-NDkr.8.05000Parametric Equivalent
EEH-ZK1E471PPanasonic Industry5.769P121398CT-NDkr.12.36000Parametric Equivalent
EEH-ZK1E471VPanasonic Industry551P122244CT-NDkr.15.09000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.15.14000kr.151.40
50kr.12.09300kr.604.65
100kr.11.13240kr.1,113.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.48134kr.4,740.67
1.000kr.8.96222kr.8,962.22
1.500kr.8.70034kr.13,050.51
2.500kr.8.40856kr.21,021.40
3.500kr.8.23711kr.28,829.88
5.000kr.8.07150kr.40,357.50
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000