470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA025M4711010T

DigiKey Part Number
283-EHBSA025M4711010TTR-ND - Tape & Reel (TR)
283-EHBSA025M4711010TCT-ND - Cut Tape (CT)
283-EHBSA025M4711010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA025M4711010T
Description
CAP ALUM HYBRID 1010 25V 470UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PJV470M10X10.5Rubycon6431189-4303-1-NDkr.19.78000Parametric Equivalent
A783MN477M1ELAS020KEMET590399-A783MN477M1ELAS020CT-NDkr.8.05000Parametric Equivalent
EEH-ZK1E471PPanasonic Industry5.772P121398CT-NDkr.12.36000Parametric Equivalent
EEH-ZK1E471VPanasonic Industry551P122244CT-NDkr.15.09000Parametric Equivalent
GYE1E471MCQ1GSNichicon637493-GYE1E471CT-NDkr.11.29000Parametric Equivalent
In-Stock: 485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.6.00400kr.60.04
50kr.4.61800kr.230.90
100kr.4.18120kr.418.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.58096kr.1,790.48
1.000kr.3.33509kr.3,335.09
1.500kr.3.21100kr.4,816.50
2.500kr.3.07272kr.7,681.80
3.500kr.2.99143kr.10,470.00
5.000kr.2.91291kr.14,564.55
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000