
HHXF630ARA101MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA101MJC5GTR-ND - Tape & Reel (TR) 565-HHXF630ARA101MJC5GCT-ND - Cut Tape (CT) 565-HHXF630ARA101MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA101MJC5G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF630ARA101MJC5G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 10 | kr.12.69900 | kr.126.99 |
| 50 | kr.10.07180 | kr.503.59 |
| 100 | kr.9.24310 | kr.924.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.98095 | kr.3,192.38 |
| 800 | kr.7.50490 | kr.6,003.92 |
| 1.200 | kr.7.26485 | kr.8,717.82 |
| 2.000 | kr.6.99721 | kr.13,994.42 |
| 2.800 | kr.6.83998 | kr.19,151.94 |
| 4.000 | kr.6.68815 | kr.26,752.60 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |









