Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXF350GRA471MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF350GRA471MJH0GTR-ND - Tape & Reel (TR) 565-HHXF350GRA471MJH0GCT-ND - Cut Tape (CT) 565-HHXF350GRA471MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350GRA471MJH0G |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 11mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF350ARA471MJH0G | Chemi-Con | 0 | 565-HHXF350ARA471MJH0GCT-ND | kr.30.56000 | Parametric Equivalent |
| GYC1V471MNW1GS | Nichicon | 95 | 493-GYC1V471MNW1GSCT-ND | kr.17.75000 | Parametric Equivalent |
| GYC1V471MNZ1GS | Nichicon | 173 | 493-GYC1V471MNZ1GSCT-ND | kr.15.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.11.61500 | kr.116.15 |
| 50 | kr.9.18040 | kr.459.02 |
| 100 | kr.8.41190 | kr.841.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.7.77220 | kr.1,554.44 |
| 400 | kr.7.24045 | kr.2,896.18 |
| 600 | kr.6.97220 | kr.4,183.32 |
| 1.000 | kr.6.67323 | kr.6,673.23 |
| 1.400 | kr.6.49746 | kr.9,096.44 |
| 2.000 | kr.6.32767 | kr.12,655.34 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |



