
GYC1V471MNZ1GS | |
|---|---|
DigiKey Part Number | GYC1V471MNZ1GTR-ND - Tape & Reel (TR) 493-GYC1V471MNZ1GSCT-ND - Cut Tape (CT) 493-GYC1V471MNZ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V471MNZ1GS |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 12mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1V471MNW1GS | Nichicon | 95 | 493-GYC1V471MNW1GSCT-ND | kr.17.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.10.11200 | kr.101.12 |
| 50 | kr.7.94780 | kr.397.39 |
| 100 | kr.7.26370 | kr.726.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.14643 | kr.1,843.93 |
| 600 | kr.5.73548 | kr.3,441.29 |
| 900 | kr.5.52820 | kr.4,975.38 |
| 1.500 | kr.5.29707 | kr.7,945.60 |
| 2.100 | kr.5.16124 | kr.10,838.60 |
| 3.000 | kr.5.03005 | kr.15,090.15 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |


