
HHXF350ARA331MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXF350ARA331MJC5GTR-ND - Tape & Reel (TR) 565-HHXF350ARA331MJC5GCT-ND - Cut Tape (CT) 565-HHXF350ARA331MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350ARA331MJC5G |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF350ARA331MJC5G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.49000 | kr.19.49 |
| 10 | kr.13.03200 | kr.130.32 |
| 50 | kr.10.34320 | kr.517.16 |
| 100 | kr.9.49510 | kr.949.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.20255 | kr.3,281.02 |
| 800 | kr.7.71524 | kr.6,172.19 |
| 1.200 | kr.7.46942 | kr.8,963.30 |
| 2.000 | kr.7.19548 | kr.14,390.96 |
| 2.800 | kr.7.03449 | kr.19,696.57 |
| 4.000 | kr.6.87900 | kr.27,516.00 |
| Unit Price without VAT: | kr.19.49000 |
|---|---|
| Unit Price with VAT: | kr.24.36250 |





