
HHXD500GRA680MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD500GRA680MHA0GTR-ND - Tape & Reel (TR) 565-HHXD500GRA680MHA0GCT-ND - Cut Tape (CT) 565-HHXD500GRA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA680MHA0G |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50CEV68M8X10.5 | Rubycon | 175 | 1189-50CEV68M8X10.5CT-ND | kr.11.35000 | Parametric Equivalent |
| 50PEV68M8X10.5 | Rubycon | 45 | 50PEV68M8X10.5CT-ND | kr.13.25000 | Parametric Equivalent |
| EEH-ZA1H680P | Panasonic Industry | 4.861 | P15445CT-ND | kr.10.84000 | Parametric Equivalent |
| EEH-ZA1H680V | Panasonic Industry | 470 | P19826CT-ND | kr.11.79000 | Parametric Equivalent |
| HZA686M050F24T-F | Cornell Dubilier Knowles | 1.802 | 338-HZA686M050F24T-FCT-ND | kr.27.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.99000 | kr.49.90 |
| 50 | kr.3.81040 | kr.190.52 |
| 100 | kr.3.43750 | kr.343.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.79644 | kr.1,398.22 |
| 1.000 | kr.2.59439 | kr.2,594.39 |
| 1.500 | kr.2.49238 | kr.3,738.57 |
| 2.500 | kr.2.37869 | kr.5,946.73 |
| 3.500 | kr.2.31187 | kr.8,091.54 |
| 5.000 | kr.2.24733 | kr.11,236.65 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

