

EEH-ZA1H680P | |
|---|---|
DigiKey Part Number | P15445TR-ND - Tape & Reel (TR) P15445CT-ND - Cut Tape (CT) P15445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1H680P |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1H680P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.05600 | kr.70.56 |
| 50 | kr.5.46260 | kr.273.13 |
| 100 | kr.4.95980 | kr.495.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.01968 | kr.2,009.84 |
| 1.000 | kr.3.75227 | kr.3,752.27 |
| 1.500 | kr.3.61731 | kr.5,425.97 |
| 2.500 | kr.3.46689 | kr.8,667.23 |
| 3.500 | kr.3.37848 | kr.11,824.68 |
| 5.000 | kr.3.29310 | kr.16,465.50 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |












