Parametric Equivalent

HHXB500ARA330MF80G | |
|---|---|
DigiKey Part Number | 565-4189-2-ND - Tape & Reel (TR) 565-4189-1-ND - Cut Tape (CT) 565-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB500ARA330MF80G |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD500ARA330MF80G | Chemi-Con | 15.303 | 565-HHXD500ARA330MF80GCT-ND | kr.8.24000 | Parametric Equivalent |


