
HHXD500ARA330MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD500ARA330MF80GTR-ND - Tape & Reel (TR) 565-HHXD500ARA330MF80GCT-ND - Cut Tape (CT) 565-HHXD500ARA330MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500ARA330MF80G |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD500ARA330MF80G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.28100 | kr.52.81 |
| 50 | kr.4.04240 | kr.202.12 |
| 100 | kr.3.65120 | kr.365.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.79496 | kr.2,515.46 |
| 1.800 | kr.2.61352 | kr.4,704.34 |
| 2.700 | kr.2.52198 | kr.6,809.35 |
| 4.500 | kr.2.41994 | kr.10,889.73 |
| 6.300 | kr.2.35997 | kr.14,867.81 |
| 9.000 | kr.2.30204 | kr.20,718.36 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |




