470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXB160ARA471MJA0G

DigiKey Part Number
565-4177-2-ND - Tape & Reel (TR)
565-4177-1-ND - Cut Tape (CT)
565-4177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXB160ARA471MJA0G
Description
CAP ALUMHYB 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
HHXB160ARA471MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Obsolete
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.406" (10.30mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
18mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD160ARA471MJA0GChemi-Con495565-HHXD160ARA471MJA0GCT-NDkr.13.25000MFR Recommended
In-Stock: 2.215
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.9.38300kr.93.83
50kr.7.36460kr.368.23
100kr.6.72610kr.672.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.35996kr.2,679.98
1.000kr.5.03092kr.5,030.92
1.500kr.4.86489kr.7,297.34
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750