
HHXD160ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD160ARA471MJA0GTR-ND - Tape & Reel (TR) 565-HHXD160ARA471MJA0GCT-ND - Cut Tape (CT) 565-HHXD160ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160ARA471MJA0G |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD160ARA471MJA0G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 338 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.69200 | kr.86.92 |
| 50 | kr.6.78880 | kr.339.44 |
| 100 | kr.6.18780 | kr.618.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.15316 | kr.2,576.58 |
| 1.000 | kr.4.82759 | kr.4,827.59 |
| 1.500 | kr.4.66333 | kr.6,994.99 |
| 2.500 | kr.4.48022 | kr.11,200.55 |
| 3.500 | kr.4.37261 | kr.15,304.14 |
| 5.000 | kr.4.26868 | kr.21,343.40 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

