ESMQ6R3ELL102MHB5D is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rubycon
In Stock: 1.641
Unit Price: kr.3.04000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 9.628
Unit Price: kr.3.30000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.81555
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 23.433
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.74822
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 27.125
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 827
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.733
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.52068
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.49976
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.344
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.217
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: kr.4.76000
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ6R3ELL102MHB5D

DigiKey Part Number
565-ESMQ6R3ELL102MHB5D-ND
Manufacturer
Manufacturer Product Number
ESMQ6R3ELL102MHB5D
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes