ESMQ630ELL470MF11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 765
Unit Price: kr.6.78000
Datasheet

Direct


Rubycon
In Stock: 665
Unit Price: kr.2.37000
Datasheet

Direct


Rubycon
In Stock: 997
Unit Price: kr.2.62000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 8.185
Unit Price: kr.1.92000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.2.37000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 4.928
Unit Price: kr.2.69000
Datasheet

Upgrade


Rubycon
In Stock: 21.483
Unit Price: kr.1.92000
Datasheet

Upgrade


KEMET
In Stock: 8.768
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19.690
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.41587
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.518
Unit Price: kr.2.24000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ630ELL470MF11D

DigiKey Part Number
ESMQ630ELL470MF11D-ND
Manufacturer
Manufacturer Product Number
ESMQ630ELL470MF11D
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
306 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes