ESMQ451VSN271MP50S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 181
Unit Price: kr.70.50000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 348
Unit Price: kr.35.31000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.38092
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.393
Unit Price: kr.53.89000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.84996
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.32.14986
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.911
Unit Price: kr.59.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.23.74024
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ451VSN271MP50S

DigiKey Part Number
565-ESMQ451VSN271MP50S-ND
Manufacturer
Manufacturer Product Number
ESMQ451VSN271MP50S
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ451VSN271MP50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Ripple Current @ High Frequency
2.545 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.35000kr.68.35
10kr.49.04600kr.490.46
50kr.41.07680kr.2,053.84
200kr.36.48545kr.7,297.09
600kr.33.88328kr.20,329.97
1.000kr.32.91151kr.32,911.51
Manufacturers Standard Package
Unit Price without VAT:kr.68.35000
Unit Price with VAT:kr.85.43750