Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ESMQ401VSN221MQ30S | |
|---|---|
DigiKey Part Number | 565-2772-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN221MQ30S |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN221MQ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.49 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.131 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.65000 | kr.54.65 |
| 10 | kr.38.68700 | kr.386.87 |
| 50 | kr.32.09820 | kr.1,604.91 |
| 200 | kr.28.30270 | kr.5,660.54 |
| 600 | kr.26.15123 | kr.15,690.74 |
| 1.000 | kr.25.34745 | kr.25,347.45 |
| 2.600 | kr.24.28473 | kr.63,140.30 |
| Unit Price without VAT: | kr.54.65000 |
|---|---|
| Unit Price with VAT: | kr.68.31250 |









