25,4mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMR401VSN221MQ25S

DigiKey Part Number
565-4465-ND
Manufacturer
Manufacturer Product Number
ESMR401VSN221MQ25S
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.65 A @ 120 Hz
Ripple Current @ High Frequency
2.3595 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.10000kr.28.10
10kr.19.16800kr.191.68
50kr.15.47900kr.773.95
200kr.13.34975kr.2,669.95
600kr.12.14143kr.7,284.86
1.000kr.11.68992kr.11,689.92
2.600kr.10.99481kr.28,586.51
5.000kr.10.92890kr.54,644.50
Manufacturers Standard Package
Unit Price without VAT:kr.28.10000
Unit Price with VAT:kr.35.12500