ESMQ251ELL3R3MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 120
Unit Price: kr.3.23000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.71420
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.54575
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.49913
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.49913
Datasheet
Image for ESMQ251ELL3R3MF11D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ251ELL3R3MF11D

DigiKey Part Number
ESMQ251ELL3R3MF11D-ND
Manufacturer
Manufacturer Product Number
ESMQ251ELL3R3MF11D
Description
CAP ALUM 3.3UF 20% 250V RADIAL
Customer Reference
Detailed Description
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes