Parametric Equivalent
Direct

250LLE3.3MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2223-ND |
Manufacturer | |
Manufacturer Product Number | 250LLE3.3MEFC6.3X11 |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LLE3.3MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LLE3R3MEFCT16.3X11 | Rubycon | 0 | 250LLE3R3MEFCT16.3X11-ND | kr.0.55178 | Parametric Equivalent |
| ULD2E3R3MED | Nichicon | 0 | ULD2E3R3MED-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.33840 | kr.66.92 |
| 100 | kr.1.18520 | kr.118.52 |
| 500 | kr.0.92112 | kr.460.56 |
| 2.000 | kr.0.76824 | kr.1,536.48 |
| 4.000 | kr.0.71053 | kr.2,842.12 |
| 6.000 | kr.0.68139 | kr.4,088.34 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |



