ESMQ161ELL331MMP1S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 263
Unit Price: kr.15.95000
Datasheet

Upgrade


Chemi-Con
In Stock: 87
Unit Price: kr.24.63000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.9.47472
Datasheet
Image for ESMQ161ELL331MMP1S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ161ELL331MMP1S

DigiKey Part Number
ESMQ161ELL331MMP1S-ND
Manufacturer
Manufacturer Product Number
ESMQ161ELL331MMP1S
Description
CAP ALUM 330UF 20% 160V RADIAL
Customer Reference
Detailed Description
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
995 mA @ 120 Hz
Ripple Current @ High Frequency
1.4925 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes