ESMQ160ELL103MLP1S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 475
Unit Price: kr.13.06000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.15.23000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.6.23227
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.18.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ160ELL103MLP1S

DigiKey Part Number
ESMQ160ELL103MLP1S-ND
Manufacturer
Manufacturer Product Number
ESMQ160ELL103MLP1S
Description
CAP ALUM 10000UF 20% 16V RADIAL
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.71 A @ 120 Hz
Ripple Current @ High Frequency
2.9268 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes