Direct
Parametric Equivalent

EKMQ160ELL103MLP1S | |
|---|---|
DigiKey Part Number | 565-EKMQ160ELL103MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ160ELL103MLP1S |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ160ELL103MLP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.93 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0844 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.17000 | kr.25.17 |
| 10 | kr.17.06100 | kr.170.61 |
| 50 | kr.13.69320 | kr.684.66 |
| 250 | kr.11.49948 | kr.2,874.87 |
| 500 | kr.10.80920 | kr.5,404.60 |
| 1.000 | kr.10.23587 | kr.10,235.87 |
| 2.500 | kr.9.62450 | kr.24,061.25 |
| 5.000 | kr.9.25238 | kr.46,261.90 |
| Unit Price without VAT: | kr.25.17000 |
|---|---|
| Unit Price with VAT: | kr.31.46250 |



