ESMQ160EC3682ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 490
Unit Price: kr.24.98000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.4.30507
Datasheet

Direct


Panasonic Industry
In Stock: 348
Unit Price: kr.24.35000
Datasheet

Direct


Nichicon
In Stock: 325
Unit Price: kr.12.62000
Datasheet

Upgrade


Rubycon
In Stock: 746
Unit Price: kr.11.98000
Datasheet
Image for ESMQ160EC3682ML25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ160EC3682ML25S

DigiKey Part Number
ESMQ160EC3682ML25S-ND
Manufacturer
Manufacturer Product Number
ESMQ160EC3682ML25S
Description
CAP ALUM 6800UF 20% 16V RADIAL
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.25 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.43 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ160ELL682ML25SChemi-Con490565-EKMQ160ELL682ML25S-NDkr.24.98000Direct
16PK6800MEFC16X25Rubycon016PK6800MEFC16X25-NDkr.4.30507Direct
EEU-HD1C682Panasonic Industry348P15135-NDkr.24.35000Direct
UVK1C682MHDNichicon325493-16107-NDkr.12.62000Direct
16PX6800MEFC16X25Rubycon7461189-1721-NDkr.11.98000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes