ESMQ100ELL332MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.977
Unit Price: kr.6.78000
Datasheet

Direct


Chemi-Con
In Stock: 423
Unit Price: kr.6.78000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 772
Unit Price: kr.7.74000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.081
Unit Price: kr.6.34000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4.261
Unit Price: kr.8.96000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.86585
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.58353
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.69988
Datasheet

Direct


Nichicon
In Stock: 732
Unit Price: kr.10.05000
Datasheet

Direct


Nichicon
In Stock: 872
Unit Price: kr.8.70000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.2.02093
Datasheet

Direct


Nichicon
In Stock: 1.112
Unit Price: kr.6.46000
Datasheet

Upgrade


Rubycon
In Stock: 857
Unit Price: kr.6.91000
Datasheet

Upgrade


Rubycon
In Stock: 851
Unit Price: kr.9.09000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ100ELL332MK20S

DigiKey Part Number
ESMQ100ELL332MK20S-ND
Manufacturer
Manufacturer Product Number
ESMQ100ELL332MK20S
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
1.566 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes