ESMM421VSN331MR35S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.29.36675
Datasheet

Upgrade


Chemi-Con
In Stock: 252
Unit Price: kr.62.50000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.26.52055
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.31.18420
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.50.13470
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.28.00360
Datasheet

Upgrade


Nichicon
In Stock: 237
Unit Price: kr.62.24000
Datasheet
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMM421VSN331MR35S

DigiKey Part Number
ESMM421VSN331MR35S-ND
Manufacturer
Manufacturer Product Number
ESMM421VSN331MR35S
Description
CAP ALUM 330UF 20% 420V SNAP TH
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMM421VSN331MR35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
1.005Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Ripple Current @ High Frequency
2.8314 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.