Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMM351VSN221MP35S | |
|---|---|
DigiKey Part Number | 565-ESMM351VSN221MP35S-ND |
Manufacturer | |
Manufacturer Product Number | ESMM351VSN221MP35S |
Description | CAP ALUM 220UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMM351VSN221MP35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 1.13Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.47 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1021 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.09000 | kr.30.09 |
| 10 | kr.20.58200 | kr.205.82 |
| 50 | kr.16.64080 | kr.832.04 |
| 200 | kr.14.36525 | kr.2,873.05 |
| 600 | kr.13.07443 | kr.7,844.66 |
| 1.000 | kr.12.59219 | kr.12,592.19 |
| 2.600 | kr.11.84967 | kr.30,809.14 |
| 5.000 | kr.11.44099 | kr.57,204.95 |
| Unit Price without VAT: | kr.30.09000 |
|---|---|
| Unit Price with VAT: | kr.37.61250 |





