Direct
Upgrade

400USH220MEFC22X35 | |
|---|---|
DigiKey Part Number | 400USH220MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 400USH220MEFC22X35 |
Description | CAP ALUM 220UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USH220MEFC22X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.81 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.534 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.58180 | kr.3,116.36 |
| Unit Price without VAT: | kr.15.58180 |
|---|---|
| Unit Price with VAT: | kr.19.47725 |


