ESMH250VSN153MP50T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.52575
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.847
Unit Price: kr.26.43000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.38874
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.29.70000
Datasheet

Similar


Nichicon
In Stock: 163
Unit Price: kr.29.18000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.28.74000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.200
Unit Price: kr.26.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.50707
Datasheet
22mmx50mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH250VSN153MP50T

DigiKey Part Number
565-2633-ND
Manufacturer
Manufacturer Product Number
ESMH250VSN153MP50T
Description
CAP ALUM 15000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
33mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4 A @ 120 Hz
Ripple Current @ High Frequency
4.32 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable