LLS1E153MELZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 1.211
Unit Price: kr.30.56000
Datasheet

Similar


Nichicon
In Stock: 163
Unit Price: kr.28.91000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.52672
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.930
Unit Price: kr.28.47000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.11.67074
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.38960
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: kr.31.07000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.74085
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.764
Unit Price: kr.27.90000
Datasheet
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1E153MELZ

DigiKey Part Number
493-7257-ND
Manufacturer
Manufacturer Product Number
LLS1E153MELZ
Description
CAP ALUM 15000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1E153MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.21 A @ 120 Hz
Ripple Current @ High Frequency
4.8415 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.54000kr.29.54
10kr.20.19900kr.201.99
50kr.16.32680kr.816.34
250kr.13.80396kr.3,450.99
500kr.13.01006kr.6,505.03
1.000kr.12.35083kr.12,350.83
2.500kr.11.64800kr.29,120.00
5.000kr.11.22016kr.56,100.80
Manufacturers Standard Package
Unit Price without VAT:kr.29.54000
Unit Price with VAT:kr.36.92500