Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

ESMG630ELL471MK20S | |
|---|---|
DigiKey Part Number | 565-1131-ND |
Manufacturer | |
Manufacturer Product Number | ESMG630ELL471MK20S |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG630ELL471MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ630ELL471MK20S | Chemi-Con | 380 | 565-EKMQ630ELL471MK20S-ND | kr.12.87000 | Direct |
| 63PX470MEFCCC12.5X20 | Rubycon | 996 | 1189-63PX470MEFCCC12.5X20-ND | kr.9.07000 | Direct |
| B41851F8477M000 | TDK | 5.475 | 495-B41851F8477M000-ND | kr.9.32000 | Direct |
| ECA-1JHG471 | Panasonic Industry | 366 | P5585-ND | kr.9.70000 | Direct |
| MAL214838471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214838471E3-ND | kr.6.37943 | Direct |












