
ECA-1JM471B | |
|---|---|
DigiKey Part Number | 10-ECA-1JM471BCT-ND - Cut Tape (CT) 10-ECA-1JM471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM471B |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JM471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1275 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX470MEFC12.5X20 | Rubycon | 1.995 | 1189-1478-ND | kr.7.67000 | Upgrade |
| SK471M063ST | Cornell Dubilier Knowles | 3.568 | 338-2392-ND | kr.20.16000 | Similar |
| URS1J471MHD | Nichicon | 771 | 493-17203-ND | kr.8.94000 | Similar |
| 477CKS063M | CORNELL DUBILIER KNOWLES | 5.234 | 477CKS063M-ND | kr.11.54000 | Parametric Equivalent |
| 63PK470MEFC12.5X20 | Rubycon | 844 | 1189-63PK470MEFC12.5X20-ND | kr.8.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.34500 | kr.53.45 |
| 50 | kr.4.09440 | kr.204.72 |
| 100 | kr.3.69880 | kr.369.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.96230 | kr.1,481.15 |
| 1.000 | kr.2.75169 | kr.2,751.69 |
| 1.500 | kr.2.64539 | kr.3,968.09 |
| 2.500 | kr.2.52690 | kr.6,317.25 |
| 3.500 | kr.2.45724 | kr.8,600.34 |
| 5.000 | kr.2.38996 | kr.11,949.80 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

