ESMG451ELL470MLP1S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 709
Unit Price: kr.24.49000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.08675
Datasheet

Similar


Nichicon
In Stock: 4.896
Unit Price: kr.23.72000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 493
Unit Price: kr.16.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.11.30533
Datasheet
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG451ELL470MLP1S

DigiKey Part Number
565-1253-ND
Manufacturer
Manufacturer Product Number
ESMG451ELL470MLP1S
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
265 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
477 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
476CKS450MQWCORNELL DUBILIER KNOWLES7091572-1740-NDkr.24.49000Direct
MAL214267479E3Vishay Beyschlag/Draloric/BC Components0MAL214267479E3-NDkr.16.08675Direct
UVR2W470MHDNichicon4.896493-1244-NDkr.23.72000Similar
450PK47MEFC16X31.5Rubycon4931189-1372-NDkr.16.35000Parametric Equivalent
UVK2W470MHDNichicon0493-12437-NDkr.11.30533Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes