ESMG451ELL220ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 236
Unit Price: kr.17.79000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 129.340
Unit Price: kr.10.37000
Datasheet

Direct


Nichicon
In Stock: 374
Unit Price: kr.12.93000
Datasheet

Direct


Nichicon
In Stock: 20.912
Unit Price: kr.8.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.7.73410
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.58090
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.10.21603
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 232
Unit Price: kr.26.05000
Datasheet

Upgrade


Nichicon
In Stock: 67
Unit Price: kr.21.18000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.21.25000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 737
Unit Price: kr.11.52000
Datasheet
SMG16 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG451ELL220ML25S

DigiKey Part Number
565-1249-ND
Manufacturer
Manufacturer Product Number
ESMG451ELL220ML25S
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
297 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes