


MAL215267229E3 | |
|---|---|
DigiKey Part Number | MAL215267229E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215267229E3 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Impedance | 4.6 Ohms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.05000 | kr.26.05 |
| 10 | kr.15.68000 | kr.156.80 |
| 50 | kr.14.14400 | kr.707.20 |
| 250 | kr.11.95880 | kr.2,989.70 |
| 500 | kr.11.24902 | kr.5,624.51 |
| 1.000 | kr.10.65939 | kr.10,659.39 |
| 2.500 | kr.10.03085 | kr.25,077.12 |
| 5.000 | kr.9.67814 | kr.48,390.70 |
| Unit Price without VAT: | kr.26.05000 |
|---|---|
| Unit Price with VAT: | kr.32.56250 |

