
ESMG350ETD471MJ16S | |
|---|---|
DigiKey Part Number | 565-ESMG350ETD471MJ16SCT-ND - Cut Tape (CT) 565-ESMG350ETD471MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESMG350ETD471MJ16S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 967.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ350ELL471MJ16S | Chemi-Con | 1.255 | 565-EKMQ350ELL471MJ16S-ND | kr.8.81000 | MFR Recommended |
| UHV1V471MPD1TD | Nichicon | 547 | 493-17635-1-ND | kr.6.02000 | Upgrade |
| UHW1V471MPD1TD | Nichicon | 1.570 | 493-UHW1V471MPD1TDCT-ND | kr.4.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.04300 | kr.30.43 |
| 50 | kr.2.29120 | kr.114.56 |
| 100 | kr.2.05290 | kr.205.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.54998 | kr.1,239.98 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

