470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1V471MPD1TD

DigiKey Part Number
493-17635-1-ND - Cut Tape (CT)
493-17635-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1V471MPD1TD
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
907.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.815 A @ 100 kHz
Part Status
Not For New Designs
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1V471MPD1AANichicon0UHV1V471MPD1AA-NDkr.1.80048Parametric Equivalent
UHW1V471MPDNichicon51.322493-6882-NDkr.6.28000Parametric Equivalent
UHW1V471MPD1TDNichicon1.570493-UHW1V471MPD1TDCT-NDkr.4.25000Parametric Equivalent
35YXJ470M10X16Rubycon2081189-4180-NDkr.4.06000Parametric Equivalent
35YXJ470MCA10X16Rubycon01189-1299-NDkr.4.76000Parametric Equivalent
In-Stock: 547
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.82300kr.38.23
50kr.2.88980kr.144.49
100kr.2.59500kr.259.50
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.08700kr.1,043.50
1.000kr.1.92679kr.1,926.79
1.500kr.1.84591kr.2,768.86
2.500kr.1.75572kr.4,389.30
3.500kr.1.70271kr.5,959.48
5.000kr.1.65149kr.8,257.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500